Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage with a 92VAC/127VDC voltage rating. Offers a maximum surge current of 400A and a clamping current of 5A at 240V clamping voltage. Designed with a 5mm diameter, 6mm lead pitch, and operates within a -55°C to 85°C temperature range. This component is supplied in bulk packaging with 1500 units per package.
Littelfuse V150ZA05 technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 240V |
| Diameter | 5mm |
| Energy | 4J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 92V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 92V |
| DC Rated Voltage | 127V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.