
Littelfuse V150ZA1 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 6 |
| Lead Style | Radial |
| Product Depth (mm) | 5 |
| Product Height (mm) | 12 |
| Product Diameter (mm) | 9 |
| Wire Form | Straight |
| Varistor Voltage | 165V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 127V |
| Capacitance | 460pF |
| Clamping Voltage | 250V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse V150ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.