
Radial leaded, through-hole mount varistor with a 150V varistor voltage and 127V AC/DC voltage rating. Features a 45J energy rating, 6.5kA max surge current, and 100A current rating. Operates across a -55°C to 85°C temperature range. This component is halogen-free and RoHS compliant.
Littelfuse V150ZA20P technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 250V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 45J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZA20P to view detailed technical specifications.
No datasheet is available for this part.