Littelfuse V150ZA20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 45J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZA20PX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.