
Radial leaded varistor for through-hole mounting, featuring a 150V varistor voltage and 127V DC rated voltage. Offers 15 Joules of energy absorption with a clamping voltage of 250V and a maximum surge current of 2.5kA. This component has a capacitance of 600pF, a lead pitch of 8.5mm, and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Littelfuse V150ZA4P technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 250V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZA4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.