Radial leaded varistor for general purpose surge protection. Features 150V varistor voltage, 127V AC/DC rated voltage, and 8 Joules energy absorption. Offers a 1.2kA maximum surge current and 250V clamping voltage. Operates across a -55°C to 85°C temperature range. Through-hole mount with radial leads, 7mm diameter, and 250pF capacitance. Halogen-free and RoHS compliant.
Littelfuse V150ZT1P technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 250V |
| Diameter | 7mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.