The Littelfuse V150ZU05PX2855 is a 150V metal oxide varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum surge current of 400A and a maximum varistor voltage of 165V. The varistor is packaged in a radial package with a package quantity of 1000 units per reel. The device is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V150ZU05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 4J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZU05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
