Littelfuse V151CA60 technical specifications.
| Capacitance | 4nF |
| Clamping Voltage | 410V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 268V |
| Min Varistor Voltage | 212V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Series | CA |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151CA60 to view detailed technical specifications.
No datasheet is available for this part.