
Radial leaded varistor for general applications, featuring a 200V DC rated voltage and 150V AC voltage rating. Offers a 240V varistor voltage with a clamping voltage of 405V and a maximum surge current of 40kA. This chassis mount component has a 300J energy rating, 8nF capacitance, and operates within a -55°C to 85°C temperature range. Termination is via screw, with a 40.5mm lead pitch and a 60.3mm length.
Littelfuse V151DB40 technical specifications.
| Capacitance | 8nF |
| Package/Case | Metal |
| Clamping Voltage | 405V |
| Energy | 300J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151DB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
