General purpose varistor with a 200V DC rating and 150V AC rating. Features a 405V clamping voltage, 300J energy absorption, and 40kA maximum surge current. This chassis mount component has a 25mm lead pitch and 40mm diameter, with a capacitance of 8nF. Operates across a wide temperature range from -55°C to 85°C and is RoHS compliant.
Littelfuse V151HA40 technical specifications.
| Capacitance | 8nF |
| Package/Case | Metal |
| Clamping Voltage | 405V |
| Clamping Voltage-Max | 405V |
| Diameter | 40mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Bolt, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151HA40 to view detailed technical specifications.
No datasheet is available for this part.