Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 240V varistor voltage and 150VAC/200VDC voltage rating. This component offers a high surge current capability of 40kA and an energy rating of 300J, with a clamping voltage of 405V. Designed for bolt-down mounting with solder lug termination, it operates across a wide temperature range of -55°C to 85°C and boasts a capacitance of 8nF. Lead-free and RoHS compliant, this MOV is suitable for demanding overvoltage and ESD protection applications.
Littelfuse V151HC40 technical specifications.
| Capacitance | 8nF |
| Package/Case | Radial |
| Clamping Voltage | 405V |
| Clamping Voltage-Max | 405V |
| Diameter | 40mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151HC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.