Littelfuse V16MLA0603NH technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V16MLA0603NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.