
Radial leaded varistor for through-hole mounting, featuring a 225V DC rating and 175V AC rating. Offers 55 Joules of energy absorption with a maximum surge current of 4.5kA. Capacitance is 700pF, with a clamping voltage of 455V. Operating temperature range spans -55°C to 85°C. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V175LA10AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 700pF |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 303V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA10AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
