
Radial leaded varistor for general purpose applications. Features a 175V AC voltage rating and 225V DC rated voltage. Offers 15J energy absorption with a clamping current of 10A and a maximum surge current of 1.2kA. Operates within a temperature range of -55°C to 85°C, with a capacitance of 130pF. Through-hole mounting with a 6mm lead pitch.
Littelfuse V175LA2 technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V175LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
