
Radial leaded varistor for through-hole mounting, featuring a 225V DC voltage rating and 175V AC voltage rating. This component offers 90 Joules of energy absorption and a 6.5kA surge current capability. It operates within a temperature range of -55°C to 85°C and has a capacitance of 1.4nF. The varistor voltage is rated at 303V, with a clamping voltage of 455V. This RoHS compliant component is halogen-free.
Littelfuse V175LA20AP technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 90J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.