Littelfuse V175LA20CX10 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V175LA20CX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.