The Littelfuse V175LA2PX1347 is a radial leaded metal oxide varistor with a maximum varistor voltage of 297V and a minimum varistor voltage of 243V. It is designed to handle a maximum surge current of 1.2kA and has an energy rating of 15J. This varistor is packaged in a radial leaded configuration and is suitable for through hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1500 units.
Littelfuse V175LA2PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 15J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA2PX1347 to view detailed technical specifications.
No datasheet is available for this part.