Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 175VAC voltage rating and 9kA maximum surge current capability. This component offers a 303V varistor voltage, 455V clamping voltage at 100A, and 220J energy absorption. Designed for through-hole mounting with an 8.5mm lead pitch and a 20mm diameter, it operates across a -55°C to 85°C temperature range. The device is lead-free, RoHS compliant, and supplied in bulk packaging.
Littelfuse V175LC20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LC20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.