Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 4.5kA surge current capability, and 297V maximum varistor voltage. Offers 50A clamping current at 455V clamping voltage, with 55J energy absorption. Operates across a -55°C to 85°C temperature range and has a 700pF capacitance. Packaged in tape and reel for through-hole mounting.
Littelfuse V175LT10AP technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.