
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 175VAC voltage rating and 6kA maximum surge current capability. This component offers a 303V varistor voltage and 455V clamping voltage, with a 50A clamping current. It operates within a -55°C to 85°C temperature range and boasts 110J energy absorption. Supplied in tape and reel packaging, this lead-free, RoHS compliant MOV is designed for through-hole mounting.
Littelfuse V175LT10CP technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Current Rating | 4.5kA |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
