Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 1.2kA max surge current, and 455V clamping voltage at 10A. Offers 270V varistor voltage with a range of 243V to 297V. Operates across a -55°C to 85°C temperature range with 130pF capacitance and 15J energy absorption. Packaged in tape and reel for through-hole mounting.
Littelfuse V175LT2 technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V175LT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.