Radial leaded varistor for surge protection, featuring a 175V AC voltage rating and 225V DC rated voltage. Offers 15J energy absorption, 1.2kA maximum surge current, and 10A clamping current. This through-hole component has a 6mm lead pitch, 7mm diameter, and 5.6mm depth, with a capacitance of 130pF. Operating temperature range is -55°C to 85°C, and it is lead-free and RoHS compliant.
Littelfuse V175LT2P technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 303V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT2P to view detailed technical specifications.
No datasheet is available for this part.