Littelfuse V175LT5CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Depth | 7.3mm |
| Energy | 55J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 303V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.