Radial leaded varistor for through-hole mounting, featuring a 175V AC voltage rating and 225V DC rated voltage. Offers 30J energy absorption with a 2.5kA surge current capability and 25A clamping current. Capacitance is 350pF, with a varistor voltage range of 243V to 297V. Operates from -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V175LT5P technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.