Littelfuse V175LU20CPX425 technical specifications.
| Package/Case | Radial |
| Energy | 220J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 285V |
| Min Varistor Voltage | 247V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 266V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LU20CPX425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.