Littelfuse V175SM20 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Energy | 90J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SM20 |
| Varistor Voltage | 275V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175SM20 to view detailed technical specifications.
No datasheet is available for this part.