Littelfuse V175SM7 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 15J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.