
Surface mount varistor with 153V DC rated voltage and 115V AC rated voltage. Features 180V varistor voltage, 162V to 198V min/max varistor voltage, and 295V clamping voltage. Offers 10A clamping current and 250A max surge current, with 4J energy rating. Operates from -55°C to 125°C in a 3220 (8552) SMD/SMT case. RoHS compliant and lead-free.
Littelfuse V180CH8 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 295V |
| Clamping Voltage-Max | 295V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 180V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
