
Surface mount metal oxide varistor (MOV) for circuit protection. Features 180V varistor voltage, 115VAC/153VDC maximum voltage rating, and 250A maximum surge current. Offers 10A clamping current and 295V clamping voltage, with 4J energy absorption. Operating temperature range from -55°C to 125°C. Packaged in bulk, RoHS compliant.
Littelfuse V180CH8S technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 295V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 4J |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
