
Surface mount varistor with 180V varistor voltage, 153V DC rated voltage, and 115V AC voltage rating. Features 4J energy absorption, 10A clamping current, and 250A max surge current. Capacitance is 120pF. Housed in a 3220 (8552 metric) SMD/SMT case with dimensions of 8.51mm length, 5.26mm depth, and 2.03mm height/thickness. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Littelfuse V180CH8T technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 295V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 4J |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
