
Axial leaded metal oxide varistor (MOV) for circuit protection. Features 180V varistor voltage, 110VAC/152VDC voltage rating, and 100A max surge current. Offers 290V clamping voltage and 0.7J energy absorption. Operates across a -55°C to 85°C temperature range with 27pF capacitance. RoHS compliant and lead-free.
Littelfuse V180MA3B technical specifications.
| Capacitance | 27pF |
| Clamping Voltage | 290V |
| Clamping Voltage-Max | 290V |
| Diameter | 3mm |
| Energy | 0.7J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 180V |
| Voltage Rating | 152V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 152V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180MA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
