
Littelfuse V180RA8 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 295V |
| Diameter | 8mm |
| Energy | 10J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
