
Littelfuse V180ZA05 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 290V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 5J |
| Lead Free | Contains Lead |
| Lead Pitch | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 153V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
