
Radial leaded varistor for through-hole mounting, featuring a 153V DC rated voltage and 115V AC rated voltage. Offers 10 Joules of energy absorption with a clamping current of 10A and a maximum surge current of 1.2kA. This component has a varistor voltage range of 162V to 198V and a capacitance of 320pF. Operating temperature range is -55°C to 85°C, with a 6mm lead pitch and 25.4mm lead length. Halogen-free and RoHS compliant.
Littelfuse V180ZA1P technical specifications.
| Capacitance | 320pF |
| Clamping Current | 10A |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 198V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
