
The Littelfuse V180ZS1PX2855 is a metal oxide varistor with a varistor voltage of 180V and energy rating of 10J. It is available in a radial leaded package, suitable for through hole mounting. The device operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It has a maximum surge current of 1.2kA and a maximum varistor voltage of 198V, with a minimum varistor voltage of 162V.
Littelfuse V180ZS1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZS1PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
