
The V180ZU1P is a 200pF SIDAC from Littelfuse with a radial mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The SIDAC is rated for 115V AC and 153V DC, with a varistor voltage of 180V. It is available in a tape and reel packaging with 1000 pieces per package.
Littelfuse V180ZU1P technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Diameter | 7mm |
| Energy | 10J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZU1P to view detailed technical specifications.
No datasheet is available for this part.
