The Littelfuse V180ZU20P is a metal oxide varistor with a clamping voltage of 300V and a maximum surge current of 6.5kA. It has a varistor voltage of 180V and a DC rated voltage of 153V. The device is available in a radial package with a diameter of 20mm and is designed for through hole mounting. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V180ZU20P technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Diameter | 20mm |
| Energy | 52J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZU20P to view detailed technical specifications.
No datasheet is available for this part.