Littelfuse V18AUMLA1206A technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUML |
| Varistor Voltage | 27.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1206A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.