
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features an 18V DC rated voltage and 32V varistor voltage, with a clamping voltage of 40V at 1.5A. This surface mount component is housed in a 1206 SMD package, offering a wide operating temperature range from -55°C to 125°C. Designed for automotive applications and AEC-Q200 qualified, it provides 1.5J of energy absorption and is supplied in tape and reel packaging.
Littelfuse V18AUMLA1206NH technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.6mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUML |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 32V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1206NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.