Surface mount Metal Oxide Varistor (MOV) with a DC rated voltage of 18V and AC voltage rating of 14V. Features a varistor voltage range of 23V to 32V, with a typical varistor voltage of 27.5V. Offers a clamping voltage of 40V at 1.5A, with a maximum surge current of 1.5A and energy rating of 3J. Encased in a 1210 (3225 metric) SMD package, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Littelfuse V18AUMLA1210A technical specifications.
| Capacitance | 1.44nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUML |
| Termination | SMD/SMT |
| Varistor Voltage | 27.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.