Littelfuse V18AUMLA1210NA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Energy | 3J |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUML |
| Varistor Voltage | 27.5V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.