
Surface mount metal oxide varistor (MOV) for circuit protection. Features 18V DC rated voltage, 27.5V varistor voltage, and a 40V clamping voltage at 1.5A. Designed for automotive applications with a 1210 case size and 1.5A maximum surge current. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Littelfuse V18AUMLA1210NH technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 2.54mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUML |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 27.5V |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
