Surface mount Metal Oxide Varistor (MOV) with a 1210 case code, designed for circuit protection. Features a maximum voltage rating of 18VDC and a varistor voltage range of 23V to 32V, with a typical value of 27.5V. Offers a clamping voltage of 40V at 1.5A, with a maximum surge current of 1.5A and energy rating of 3 Joules. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse V18AUMLA1210NT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Depth | 2.54mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUML |
| Size Code | 1210 |
| Varistor Voltage | 27.5V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.