The V18AUMLA1210WA is a surface mount metal oxide varistor from Littelfuse with a varistor voltage of 32V and a maximum DC voltage rating of 18V. It features a clamping voltage of 40V and a clamping current of 1.5A. The varistor operates between -55°C and 125°C and is constructed using multilayer technology. It is designed for surface mount applications.
Littelfuse V18AUMLA1210WA technical specifications.
| Varistor Voltage | 32V |
| Max DC Voltage Rating | 18V |
| Clamping Voltage | 40V |
| Clamping Current | 1.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V18AUMLA1210WA to view detailed technical specifications.
No datasheet is available for this part.