This metal oxide varistor from Littelfuse features a capacitance of 1.44nF and a varistor voltage of 27.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, making it suitable for automotive applications. It is available in a 1210 package quantity of 8000, packaged in tape and reel.
Littelfuse V18AUMLA1210WT technical specifications.
| Capacitance | 1.44nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUML |
| Varistor Voltage | 27.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210WT to view detailed technical specifications.
No datasheet is available for this part.