Littelfuse V18AUMLA1812NT technical specifications.
| Package/Case | 1812 |
| Energy | 6J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUML |
| Varistor Voltage | 27.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1812NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.