
Axial leaded varistor for general applications, featuring a 14V DC voltage rating and 10V AC voltage rating. This through-hole mount component offers a 44V clamping voltage at 2A clamping current, with a maximum surge current of 40A and maximum output current of 40A. The varistor voltage is 18V, with a minimum of 15V and maximum of 21V, and it stores 0.07J of energy. Constructed with metal material, it operates within a temperature range of -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V18MA1B technical specifications.
| Capacitance | 550pF |
| Package/Case | Axial |
| Clamping Current | 2A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Diameter | 3mm |
| Energy | 0.07J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 21V |
| Min Varistor Voltage | 15V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
