
Littelfuse V18MA1S technical specifications.
| Capacitance | 550pF |
| Clamping Voltage | 49V |
| Diameter | 3mm |
| Energy | 0.06J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 21V |
| Min Varistor Voltage | 15V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MA1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
