Littelfuse V18MLA0402NH technical specifications.
| Capacitance | 40pF |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0402NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.