
Surface mount varistor designed for transient voltage suppression. Features a 18V DC rated voltage and 14V AC rated voltage, with a minimum varistor voltage of 22V and a maximum of 28V. Offers a clamping voltage of 50V at 1A clamping current, and a peak pulse current capability of 30A. Constructed from ceramic material with a 0603 (1608 metric) case code, this lead-free component operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V18MLA0603H technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0603H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
